Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥25.78000 Cut Tape (CT) 400 : ¥14.75015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
55 In Stock 60 Factory | 1 : ¥25.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Green | -50°C ~ 120°C | Tin | Mating Flange | |||
1 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Green | -50°C ~ 120°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 400 : ¥14.75015 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 60 : ¥16.31150 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 60 : ¥16.31150 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 60 : ¥16.31150 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 120°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 60 : ¥16.31150 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥18.83320 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock 50 Factory Check Lead Time | 50 : ¥18.83320 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock 200 Factory Check Lead Time | 50 : ¥18.83320 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 50 : ¥18.83320 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 400 : ¥20.80918 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 300 : ¥20.80940 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention |