Headers, Plugs and Sockets

Results: 7
Series
Omnimate B2CFOmnimate SL
Product Status
ActiveObsolete
Type
Plug, Female SocketsPlug, Male Pins
Number of Positions
216
Positions Per Level
28
Number of Levels
12
Pitch
0.138" (3.50mm)0.300" (7.62mm)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
13.4A20A24A
Voltage - IEC
320 V1 kV
Current - UL
9.5 A17 A20 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
12-20 AWG16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.5-2.5mm²
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1043510000
1043510000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
200
In Stock
1 : ¥38.34000
Bulk
Bulk
Obsolete
Plug, Male Pins
2
2
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
20A
1 kV
17 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
Omnimate B2CF Series
1277340000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
78
In Stock
1 : ¥101.88000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
-
1277530000
1277530000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
67
In Stock
1 : ¥101.88000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
-
1043430000
1043430000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
72
In Stock
1 : ¥38.34000
Bulk
Bulk
Obsolete
Plug, Male Pins
2
2
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
20A
1 kV
17 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1043590000
1043590000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
126 : ¥21.83873
Bulk
Bulk
Active
Plug, Male Pins
2
2
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
-
1043690000
1043670000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥26.44361
Bulk
Bulk
Active
Plug, Male Pins
2
2
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1043760000
1043750000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥26.44361
Bulk
Bulk
Active
Plug, Male Pins
2
2
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.