Headers, Plugs and Sockets

Results: 9
Header Orientation
90°, Right AngleVertical
Voltage - UL
300 V600 V
Color
BlackOrange
Features
-Mating and Mounting FlangeMating FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1026780000
1026780000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
167
In Stock
1 : ¥22.17000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1048990000
1122580000
TERM BLOCK HDR 4POS VERT 7.62MM
Weidmüller
374
In Stock
1 : ¥15.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1980410000
1980390000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
100
In Stock
1 : ¥22.17000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1048920000
1048890000
TERM BLOCK HDR 4POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
100 : ¥13.63480
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1140910000
1140890000
TERM BLOCK HDR 4POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥18.01667
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange
1026850000
1026870000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥18.01667
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1869370000
1026830000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥18.01667
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1096020000
1095940000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥18.93143
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
600 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1096060000
1096050000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥18.93143
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.