Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥72.57000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥49.55440 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-20 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
146 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
950 In Stock | 1 : ¥13.22000 Bulk 50 : ¥31.65700 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
550 In Stock | 1 : ¥13.22000 Bulk 50 : ¥27.85760 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
47 In Stock | 1 : ¥40.06000 Bulk 1 : ¥90.47000 Bulk | Bulk Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
29 In Stock | 1 : ¥39.24000 Box 1 : ¥84.40000 Box | Box Box | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
40 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
47 In Stock 24 Factory | 1 : ¥55.42000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
96 In Stock | 1 : ¥67.40000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
10 In Stock | 1 : ¥118.96000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | DIN Rail/Channel | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | - | Tin | - | |||
97 In Stock | 1 : ¥24.79000 Bulk 1 : ¥44.99000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
28 In Stock | 1 : ¥40.06000 Box 30 : ¥68.96500 Box | Box Box | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
98 In Stock | 1 : ¥40.80000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
93 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
50 In Stock | 1 : ¥67.40000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-20 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
35 In Stock | 1 : ¥72.57000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
24 In Stock | 1 : ¥94.41000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
16 In Stock 16 Factory | 1 : ¥124.38000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 15A | 400 V | 10 A | 300 V | - | - | Black | 100°C | Tin | Mating and Mounting Flange | |||
52 In Stock | 1 : ¥50.08000 Bulk 24 : ¥99.55417 Bulk | Bulk Bulk | Active | Plug, Male Pins | 15 | 15 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
24 In Stock | 1 : ¥48.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥90.47000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥27.85760 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥27.85760 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥29.18740 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |