Headers, Plugs and Sockets

Results: 8
Series
Omnimate B2LOmnimate BL
Packaging
BoxBulk
Product Status
ActiveObsolete
Number of Positions
218
Positions Per Level
2 (Mate), 4 (Input)9
Number of Levels
1 (Mate), 2 (Input)2
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Current - IEC
10.3A10.6A20.8A
Voltage - IEC
200 V250 V400 V
Current - UL
7 A10 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
12-26 AWG16-28 AWG18-28 AWG
Wire Gauge or Range - mm²
0.2-1mm²0.2-2.5mm²
Color
BlackOrange
Features
-Ejector LatchesMating FlangeRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1000860000
1000860000
TERM BLOCK PLUG 2POS STR 5.08MM
Weidmüller
320
In Stock
1 : ¥38.83000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1001150000
1001150000
TERM BLOCK PLUG 2POS STR 5.08MM
Weidmüller
64
In Stock
120
Factory
1 : ¥38.83000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1727620000
1727620000
TERM BLOCK PLUG 18POS STR 3.5MM
Weidmüller
0
In Stock
54 : ¥90.50241
Bulk
Bulk
Obsolete
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
1748230000
1748230000
TERM BLOCK PLUG 18POS STR 3.5MM
Weidmüller
0
In Stock
42 : ¥93.21262
Bulk
Bulk
Obsolete
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 18POS STR 3.5MM
1748070000
TERM BLOCK PLUG 18POS STR 3.5MM
Weidmüller
0
In Stock
42 : ¥93.21262
Bulk
Bulk
Obsolete
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1001290000
1748550000
TERM BLOCK PLUG 18POS STR 3.5MM
Weidmüller
0
In Stock
48 : ¥95.24229
Bulk
Bulk
Obsolete
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1748390000
1748390000
TERM BLOCK PLUG 18POS STR 3.5MM
Weidmüller
0
In Stock
48 : ¥95.24229
Bulk
Bulk
Obsolete
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1944680000
1944730000
TERM BLOCK PLUG 18POS STR 3.5MM
Weidmüller
0
In Stock
48 : ¥160.77875
Bulk
Bulk
Obsolete
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.6A
200 V
7 A
150 V
18-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.