Headers, Plugs and Sockets

Results: 14
Series
Omnimate BCOmnimate BL
Number of Positions
1721
Positions Per Level
1721
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Plug Wire Entry
90°180°270°
Current - IEC
12A17A17.5A
Current - UL
8 A10 A
Wire Gauge or Range - AWG
14-28 AWG16-28 AWG
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1620880000
1620880000
TERM BLOCK PLUG 21POS STR 3.5MM
Weidmüller
13
In Stock
1 : ¥34.15000
Bulk
18 : ¥121.64167
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1940980000
1940970000
TERM BLOCK PLUG 17POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥92.46040
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
-
1940910000
1940890000
TERM BLOCK PLUG 17POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥92.46040
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
-
1941360000
1941360000
TERM BLOCK PLUG 17POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥95.41760
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1941160000
1941160000
TERM BLOCK PLUG 17POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥95.41760
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1620410000
1620410000
TERM BLOCK PLUG 21POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥118.57708
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1620330000
1620330000
TERM BLOCK PLUG 21POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥118.57708
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1620800000
1620800000
TERM BLOCK PLUG 21POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥121.64167
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639510000
1639660000
TERM BLOCK PLUG 21POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥123.31458
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
TERM BLOCK PLUG 21POS 3.5MM
1638740000
TERM BLOCK PLUG 21POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥123.31458
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1687840000
1687840000
TERM BLOCK PLUG 21POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥123.95444
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1640120000
1640120000
TERM BLOCK PLUG 21POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥126.39000
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639200000
1639200000
TERM BLOCK PLUG 21POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥126.39000
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1640350000
1640350000
TERM BLOCK PLUG 21POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥126.39000
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.