Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥73.64000 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | - | |||
24 In Stock 250 Factory | 1 : ¥25.94000 Bulk 1 : ¥107.55000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
31 In Stock | 1 : ¥70.69000 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
29 In Stock | 1 : ¥94.33000 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
100 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
50 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
19 In Stock | 1 : ¥74.38000 Bulk 1 : ¥135.05000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
10 In Stock | 1 : ¥207.46000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥71.59000 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
2 In Stock | 1 : ¥71.18000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock Check Lead Time | 100 : ¥47.07170 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 42 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥47.07170 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥47.07170 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥48.15380 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 42 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥48.15380 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥48.15380 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1000 V | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥48.79740 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥48.79740 Bulk | Bulk | Active | Header, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥49.16770 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥49.81130 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
9 In Stock | 1 : ¥55.66000 Bulk 24 : ¥83.04542 Bulk | Bulk Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
0 In Stock Check Lead Time | 25 : ¥69.16600 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock Check Lead Time | 25 : ¥78.32800 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
0 In Stock Check Lead Time | 25 : ¥78.32800 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
0 In Stock Check Lead Time | 25 : ¥78.32800 Bulk | Bulk | Active | Plug, Blade Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief |