Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥46.71000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 78.3A | 1 kV | 60 A | 600 V | 4-22 AWG | 0.2-16mm² | Black | -50°C ~ 130°C | Silver | - | |||
47 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 78.3A | 1 kV | 60 A | 600 V | 4-22 AWG | 0.2-16mm² | Black | -50°C ~ 130°C | Silver | Latch Lock, Mating Flange | |||
47 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 78.3A | 1 kV | 60 A | 600 V | 4-22 AWG | 0.2-16mm² | Black | -50°C ~ 130°C | Silver | Latch Lock, Mating Flange | |||
0 In Stock | 50 : ¥57.84620 Bulk | Bulk | Obsolete | Header, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | - | - | - | - | Black | -50°C ~ 130°C | Silver | - |