Headers, Plugs and Sockets

Results: 8
Type
Header, Female SocketsPlug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
90°180°270°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreenOrange
Features
-Mating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1941050000
1941050000
TERM BLOCK PLUG 6POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥15.43000
Bulk
1 : ¥58.54000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1976550000
1976550000
TERM BLOCK HDR 6POS VERT 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥32.54040
Bulk
Bulk
Active
Header, Female Sockets
6
6
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
17.5A
320 V
10 A
300 V
-
-
Black
-50°C ~ 120°C
Tin
-
1793080000
1793080000
TERM BLOCK PLUG 6POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥39.87000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Green
-50°C ~ 120°C
Tin
Mating Flange
1792990000
1792990000
TERM BLOCK PLUG 6POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥39.87000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1798810000
1798810000
TERM BLOCK PLUG 6POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥41.34300
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1799130000
1799130000
TERM BLOCK PLUG 6POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥41.34300
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1940500000
1940500000
TERM BLOCK PLUG 6POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥41.34300
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
TERM BLOCK PLUG 6POS 3.81MM
1940020000
TERM BLOCK PLUG 6POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥41.34300
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.