Headers, Plugs and Sockets

Results: 2
Series
-Buchanan
Termination Style
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - UL
9 A11 A
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
284510-6
284510-6
TERM BLOCK PLUG 6POS STR 3.5MM
TE Connectivity AMP Connectors
171
In Stock
1 : ¥82.26000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
11 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Mating Flange
1986723-6
1986723-6
TERM BLOCK PLUG 6POS STR 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥93.71205
Bulk
-
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
9 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.