Headers, Plugs and Sockets

Results: 4
Series
OSTEMOSTTJOSTTS
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK PLUG 2POS 7.62MM
OSTEM020152
TERM BLOCK PLUG 2POS 7.62MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
70 : ¥8.15229
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-22 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS STR 7.62MM
OSTTJ020152
TERM BLOCK PLUG 2POS STR 7.62MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
66 : ¥8.60167
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-24 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS 7.62MM
OSTTS02015C
TERM BLOCK PLUG 2POS 7.62MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
69 : ¥9.25681
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-24 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS 7.62MM
OSTTS02015D
TERM BLOCK PLUG 2POS 7.62MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
69 : ¥9.25681
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-24 AWG
-
-
-30°C ~ 105°C
-
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.