Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,172 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
1,451 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
314 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 137 : ¥4.13124 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 69 : ¥9.25681 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 69 : ¥9.25681 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 41 : ¥14.39707 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | Interlocking (Side) | |||
0 In Stock Check Lead Time | 41 : ¥14.39707 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 41 : ¥14.39707 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 41 : ¥14.39707 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 31 : ¥19.37774 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 26 : ¥21.81615 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - |