Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥51.39000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 100 : ¥32.07490 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Gray | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 14 : ¥32.81000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | - | Green | -30°C ~ 105°C | Zinc | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 20 : ¥36.20950 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 16 : ¥36.21063 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 25 : ¥41.08520 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | - | Gray | -30°C ~ 105°C | Zinc | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 14 : ¥43.19500 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 13 : ¥45.59000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥48.00667 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 11 : ¥55.19273 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 15 : ¥57.58933 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 8 : ¥86.16250 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 (Mate), 24 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-24 AWG | - | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) |