Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,166 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-30 AWG | 0.34-2.5mm² | Green | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 50 : ¥11.20140 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 45 : ¥11.20178 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 47 : ¥12.00021 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-22 AWG | - | - | -33°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 40 : ¥14.39800 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 40 : ¥15.99475 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-22 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 35 : ¥18.24457 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | - | 300 V | 12-28 AWG | - | - | - | - | - |