Headers, Plugs and Sockets

Results: 5
Series
TBP03P1-350TBP03P2-350TBP03P3-350TBP03P4-350TBP03P5-350
Plug Wire Entry
90°180°270°
Termination Style
ScrewScrewless - Leg Spring, Push-In Spring
Current - IEC
7A8A
Voltage - IEC
250 V320 V
Wire Gauge or Range - mm²
0.2-1.5mm²0.5-1.5mm²
Contact Mating Finish
NickelTin
Features
-Push Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP03P3-350-09BE
TBP03P3-350-09BE
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
305
In Stock
1 : ¥19.79000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.138" (3.50mm)
-
180°
Screw
Free Hanging (In-Line)
7A
250 V
8 A
300 V
16-28 AWG
0.5-1.5mm²
Blue
-40°C ~ 105°C
Nickel
-
TBP03P5-350-09BE
TBP03P5-350-09BE
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
383
In Stock
1 : ¥19.62000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.138" (3.50mm)
-
270°
Screw
Free Hanging (In-Line)
7A
320 V
8 A
300 V
16-28 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Nickel
-
TBP03P4-350-03BE
TBP03P4-350-09BE
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
400 : ¥15.99435
Box
Box
Active
Plug, Female Sockets
9
9
1
0.138" (3.50mm)
-
90°
Screw
Free Hanging (In-Line)
7A
320 V
8 A
300 V
16-28 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Nickel
-
TBP03P2-350-03BEGY
TBP03P2-350-09BEGY
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
600 : ¥16.51745
Box
Box
Active
Plug, Female Sockets
9
9
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Tin
Push Button Actuated
TBP03P1-350-03BEGY
TBP03P1-350-09BEGY
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
300 : ¥18.27940
Box
Box
Active
Plug, Female Sockets
9
9
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
7A
320 V
8 A
300 V
16-28 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Nickel
Push Button Actuated
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.