Headers, Plugs and Sockets

Results: 4
Color
BlackOrange
Features
Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1278350000
1278350000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
29
In Stock
1 : ¥93.92000
Bulk
1 : ¥129.14000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Ejector Latches
1277980000
1277980000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥117.65467
Bulk
Bulk
Active
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1277790000
1277790000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥117.65467
Bulk
Bulk
Active
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1522660000
1278150000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥119.63600
Bulk
Bulk
Active
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Ejector Latches
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.