Headers, Plugs and Sockets

Results: 10
Series
COMBICON FK-MCPCOMBICON FMCCOMBICON FRONT-MCCOMBICON MCCOMBICON MCCCOMBICON MCVRCOMBICON MCVWCOMBICON QC
Type
Plug Housing for Female SocketsPlug, Female Sockets
Plug Wire Entry
90°180°270°
Termination Style
-IDCScrew - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringScrewless - Push-In Spring
Current - IEC
6A8A
Voltage - IEC
160 V320 V400 V
Current - UL
5 A6 A8 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
14-30 AWG16-24 AWG16-28 AWG16-30 AWG20-24 AWG22-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1.5mm²0.2-1mm²0.34-0.5mm²
Color
BlackGreen
Contact Mating Finish
-GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1827842
1827842
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
244
In Stock
800
Factory
1 : ¥124.87000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1748493
1748493
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
142
In Stock
1 : ¥91.46000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
1828485
1828485
TERM BLOCK PLUG 16POS 3.81MM
Phoenix Contact
53
In Stock
1 : ¥143.10000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1828634
1828634
TERM BLOCK PLUG 16POS 3.81MM
Phoenix Contact
19
In Stock
1 : ¥143.10000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1851371
1851371
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
42
In Stock
1 : ¥232.26000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1850990
1850990
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
50
In Stock
1 : ¥220.43000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1967870
1967870
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥112.38000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
MFG_17128XX.jpg
1852503
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥69.38100
Bulk
Bulk
Active
Plug Housing for Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
320 V
5 A
300 V
22-24 AWG
0.2-1mm²
Green
-
-
Mating Flange
1892932
1900701
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥147.62880
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
1897681
1897681
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥199.94160
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.