Headers, Plugs and Sockets

Results: 15
Series
COMBICON FKCSCOMBICON FKCTCOMBICON FRONT-MSTBCOMBICON ICCOMBICON ICVCOMBICON MSTBCOMBICON MSTBCCOMBICON MSTBPCOMBICON MSTBUCOMBICON MVSTBRCOMBICON MVSTBWCOMBICON SMSTB
Type
Header, Female SocketsPlug Housing for Female SocketsPlug, Female SocketsReceptacle, Female Sockets
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
90°180°225°270°-
Termination Style
-ScrewScrew - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringSolder
Mounting Type
Board MountFree Hanging (In-Line)Through Hole
Voltage - IEC
250 V630 V
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG14-20 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²0.5-2.5mm²-
Contact Mating Finish
-Tin
Features
Mounting Flange, Retention LatchesPositions Stamped, Retention Latches (Non-Wire Side)Retention LatchesRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1754805
1757190
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
107
In Stock
400
Factory
1 : ¥141.87000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1792935
1792935
TERM BLOCK PLUG 20POS 5.08MM
Phoenix Contact
251
In Stock
1 : ¥165.43000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1792427
1792427
TERM BLOCK PLUG 20POS 5.08MM
Phoenix Contact
45
In Stock
1 : ¥165.43000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
MFG_17291XX.JPG
1809682
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥52.90400
Bulk
Bulk
Active
Plug Housing for Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
1808984
1808997
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥53.86460
Bulk
Bulk
Active
Plug Housing for Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.2-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
1756780
1760158
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥128.88080
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Positions Stamped, Retention Latches (Non-Wire Side)
1975257
1975257
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥129.45220
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1786129
1786129
TERM BLOCK HDR 20POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥150.82060
Bulk
Bulk
Active
Header, Female Sockets
20
20
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
MFG_17016XX.jpg
1786585
TERM BLOCK HDR 20POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥152.87480
Bulk
Bulk
Active
Header, Female Sockets
20
20
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1768862
1850592
TERM BLOCK PLUG 20POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥180.87840
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
225°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1902181
1902291
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥183.83400
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1769191
1769191
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥208.36480
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 20POS STR 5.08MM
1917286
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥234.96460
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Positions Stamped, Retention Latches (Non-Wire Side)
1824308.JPG
1824308
TERM BLOCK RCPT 20POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥292.30360
Bulk
Bulk
Active
Receptacle, Female Sockets
20
20
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange, Retention Latches
1777468
1777468
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥368.11280
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.