Headers, Plugs and Sockets

Results: 10
Series
Omnimate S2COmnimate S2L
Packaging
BoxBulkTape & Reel (TR)
Type
Header, Male Pins, Shrouded (4 Side)Header, Male Pins, Shrouded (4 Side), Stacked
Number of Positions
816
Positions Per Level
44, 48, 8
Number of Levels
22, 2
Header Orientation
90°, Right AngleVertical
Current - IEC
7.9A10A13.4A
Voltage - IEC
200 V250 V
Current - UL
9.5 A10 A
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
Mating and Mounting FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1290240000
1290240000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
90
In Stock
1 : ¥40.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1729600000
1729600000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
27
In Stock
1 : ¥38.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
Omnimate S2C Series
1357920000
TERM BLOCK HDR 16POS 90DEG 3.5MM
Weidmüller
52
In Stock
20 : ¥67.09850
Bulk
1 : ¥46.88000
Box
Bulk
Box
Active
Header, Male Pins, Shrouded (4 Side), Stacked
16
8, 8
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289470000
1289470000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
23
In Stock
1 : ¥40.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
2613390000
1289850000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
84 : ¥25.18940
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
9205440000
1359110000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
235 : ¥27.43017
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
1358930000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
235 : ¥27.43017
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
1358650000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
175 : ¥29.74343
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
1358550000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
175 : ¥29.74343
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1357890000
1357890000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥37.51880
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side), Stacked
8
4, 4
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.