Headers, Plugs and Sockets

Results: 12
Series
Omnimate S2COmnimate S2L
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
Header, Male Pins, Shrouded (4 Side)Header, Male Pins, Shrouded (4 Side), Stacked
Number of Positions
816
Positions Per Level
44, 48, 8
Number of Levels
22, 2
Header Orientation
90°, Right AngleVertical
Current - IEC
7.9A10A13.4A
Voltage - IEC
160 V200 V250 V
Current - UL
9.5 A10 A
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1728000000
1728000000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
270
In Stock
1,200
Factory
1 : ¥29.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1794220000
1794220000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
600
In Stock
1 : ¥27.09000
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1290030000
1358880000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
175
In Stock
1 : ¥36.45000
Cut Tape (CT)
175 : ¥22.62109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1289280000
1289280000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
63
In Stock
1 : ¥29.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1290050000
1290050000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
120 : ¥14.53817
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1290030000
1290430000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
120 : ¥18.36875
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1359560000
1289650000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
120 : ¥18.36875
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1359560000
1359600000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
235 : ¥21.01851
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
7789222030
1359480000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
235 : ¥21.01851
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1376240000
1358750000
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
175 : ¥22.62109
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
7789382050
1357790000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥24.35520
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side), Stacked
8
4, 4
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1673570000
1357820000
TERM BLOCK HDR 16POS 90DEG 3.5MM
Weidmüller
0
In Stock
60
Factory
Check Lead Time
20 : ¥54.42700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side), Stacked
16
8, 8
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.