Headers, Plugs and Sockets

Results: 2
Series
EDZ1200EDZ950
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
ED(Z)950/11
EDZ950/11
TERM BLOCK PLUG 11POS STR 5.08MM
On Shore Technology Inc.
108
In Stock
1 : ¥61.16000
Bulk
Bulk
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
EDZ1200/11
EDZ1200/11
TERM BLOCK PLUG 11POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
50 : ¥78.89620
Bulk
Bulk
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.