Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock 50 Factory | 1 : ¥54.10000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
47 In Stock | 1 : ¥49.65000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
38 In Stock | 1 : ¥218.64000 Bulk | Bulk | Active | Plug, Male Pins | 24 | 24 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
7 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥58.51940 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥59.25840 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥59.62780 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥61.77060 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥64.13500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | 12A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥93.17300 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 24 | 24 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - |