Headers, Plugs and Sockets

Results: 4
Series
Eurostyle ESE 39531Eurostyle ESE 39532
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 17POS VERT 5.08MM
0395310017
TERM BLOCK HDR 17POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
1,680 : ¥19.13573
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
17
17
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
TERM BLOCK HDR 17POS 5.08MM
0395320017
TERM BLOCK HDR 17POS 5.08MM
Molex
0
In Stock
Check Lead Time
1,800 : ¥19.13573
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
17
17
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
TERM BLOCK HDR 17POS 5.08MM
0395321017
TERM BLOCK HDR 17POS 5.08MM
Molex
0
In Stock
Check Lead Time
1,680 : ¥19.13573
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
17
17
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
TERM BLOCK HDR 17POS VERT 5.08MM
0395311017
TERM BLOCK HDR 17POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
1,260 : ¥19.57733
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
17
17
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.