Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥667.95000 Box | Box | Active | Disconnect | Fuse | 6 | 2 | 24.0mm | Screw | 4 A | 250V | - | - | 0.2-2.5mm² | - | Green, Orange | 5mm x 20mm | |||
0 In Stock Check Lead Time | 1 : ¥1,116.12000 Box | Box | Active | Disconnect | Fuse | 6 | 2 | 47.0mm | Screw | 4 A | 250V | - | - | 0.2-2.5mm² | - | Green, Orange | 5mm x 20mm |