Din Rail, Channel

Results: 2
Series
ASKSAK
Color
-Beige
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
9123140001
9123140001
CONN TERM BLK DISCONN 12-26AWG
Weidmüller
58
In Stock
800
Factory
1 : ¥95.15000
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
6.3 A
500V
10 A
300V
12-26 AWG
4mm²
LED
Beige
5mm x 20mm
CONN TERM BLK DISCONN 12-26AWG
9118290001
CONN TERM BLK DISCONN 12-26AWG
Weidmüller
0
In Stock
Check Lead Time
100 : ¥97.97740
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
6.3 A
500V
10 A
300V
12-26 AWG
4mm²
LED
-
5mm x 20mm
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.