Din Rail, Channel

Results: 8
Type
DisconnectFeed ThroughGround, Earth
Disconnect Type
-OpenSwitch, Knife
Number of Positions
23
Current - IEC
1 A10 A24 A
Voltage - IEC
400V800V-
Current - UL
1 A10 A24 A
Voltage - UL
300V600V-
Wire Gauge or Range - mm²
0.5-2.5mm²0.5-4mm²
Features
-Diode
Color
BeigeBlueGreen, YellowOrange
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1772090000
1772090000
CONN TERM BLK GROUND 12-26AWG
Weidmüller
50
In Stock
2,000
Factory
1 : ¥71.26000
Bulk
Bulk
Active
Ground, Earth
-
3
1
5.1mm
Push In, Spring
-
-
-
-
12-26 AWG
0.5-4mm²
-
Green, Yellow
-
1772070000
1772070000
CONN TERM BLK FEED THRU 12-26AWG
Weidmüller
86
In Stock
400
Factory
1 : ¥18.31000
Bulk
Bulk
Active
Feed Through
-
2
1
5.1mm
Push In, Spring
24 A
800V
24 A
600V
12-26 AWG
0.5-4mm²
-
Blue
-
1779120000
1779120000
CONN TERM BLK DISCONN 12-26AWG
Weidmüller
92
In Stock
1 : ¥45.73000
Bulk
Bulk
Active
Disconnect
Switch, Knife
2
1
5.1mm
Push In, Spring
10 A
400V
10 A
300V
12-26 AWG
0.5-2.5mm²
-
Blue
-
1779130000
1779130000
CONN TERM BLK DISCONN 12-26AWG
Weidmüller
100
In Stock
1 : ¥64.12000
Bulk
Bulk
Active
Disconnect
Switch, Knife
2
1
5.1mm
Push In, Spring
10 A
400V
10 A
300V
12-26 AWG
0.5-2.5mm²
-
Orange
-
1779000000
1779000000
CONN TERM BLK FEED THRU 12-26AWG
Weidmüller
100
In Stock
1 : ¥72.25000
Bulk
Bulk
Active
Feed Through
-
2
1
5.1mm
Push In, Spring
1 A
400V
1 A
600V
12-26 AWG
0.5-2.5mm²
Diode
Beige
-
1779110000
1779110000
CONN TERM BLK FEED THRU 12-26AWG
Weidmüller
100
In Stock
1 : ¥72.25000
Bulk
Bulk
Active
Feed Through
-
2
1
5.1mm
Push In, Spring
1 A
400V
1 A
600V
12-26 AWG
0.5-2.5mm²
Diode
Beige
-
1772080000
1772080000
CONN TERM BLK FEED THRU 12-26AWG
Weidmüller
0
In Stock
Check Lead Time
100 : ¥14.99190
Bulk
Bulk
Active
Feed Through
-
2
1
5.1mm
Push In, Spring
24 A
800V
24 A
600V
12-26 AWG
0.5-4mm²
-
Orange
-
CONN TERM BLK DISCONN 12-26AWG
1779020000
CONN TERM BLK DISCONN 12-26AWG
Weidmüller
0
In Stock
Check Lead Time
50 : ¥37.91460
Bulk
Bulk
Active
Disconnect
Open
2
1
5.1mm
Push In, Spring
10 A
400V
10 A
300V
12-26 AWG
0.5-2.5mm²
-
Beige
-
Showing
of 8

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.