Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Gray | - | |||
199 In Stock | 1 : ¥9.36000 Bulk 1 : ¥25.45000 Bulk | Bulk Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
241 In Stock 450 Factory | 1 : ¥59.11000 Bulk | Bulk | Obsolete | Feed Through (2), Isolated | - | 5 | 3; 1 Grounded | 5.1mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
42 In Stock 1,450 Factory | 1 : ¥68.39000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 5.1mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | - | |||
68 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Black | - | |||
50 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.1mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Blue | - | |||
20 In Stock 80 Factory | 1 : ¥87.35000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.1mm | Push In, Spring | 50 mA | 24V | - | - | - | 0.5-4mm² | LED | Beige | - | |||
20 In Stock | 1 : ¥89.49000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.1mm | Push In, Spring | 50 mA | 24V | - | - | - | 0.5-4mm² | LED | Beige | - | |||
0 In Stock | 50 : ¥37.44320 Bulk | Bulk | Obsolete | Ground, Earth | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 400V | - | - | 14-26 AWG | 0.5-4mm² | - | Green, Yellow | - | |||
24 In Stock 2,000 Factory | 1 : ¥74.71000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.1mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
0 In Stock 200 Factory Check Lead Time | 100 : ¥16.85390 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Yellow | - | |||
0 In Stock | 100 : ¥48.49120 Bulk | Bulk | Obsolete | Feed Through (2), Isolated | - | 5 | 3; 1 Grounded | 5.1mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - |