Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock 10,800 Factory | 1 : ¥18.31000 Box | Box | Active | Feed Through | - | 4 | 2 | 6.0mm | Screw | 32 A | 500V | 32 A | 300V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
723 In Stock 6,800 Factory | 1 : ¥32.92000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | - | - | 6.3 A | 600V | 8-26 AWG | 0.5-10mm² | - | Beige | 5mm x 20mm, 5mm x 25mm | |||
211 In Stock 1,320 Factory | 1 : ¥66.83000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 10.0mm | Screw | - | - | 6.3 A | 600V | 8-22 AWG | 0.5-10mm² | - | Beige | 1 1/4" x 1/4" | |||
114 In Stock | 1 : ¥27.67000 Box | Box | Obsolete | Ground, Earth | - | 2 | 1 | 8.0mm | Screw | - | - | - | - | 8-26 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
27 In Stock 175 Factory | 1 : ¥44.25000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | - | - | 6.3 A | 600V | 8-26 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm, 5mm x 25mm | |||
6 In Stock 20 Factory | 1 : ¥84.48000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 10.0mm | Screw | - | - | 6.3 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
5 In Stock 200 Factory | 1 : ¥84.48000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 10.0mm | Screw | - | - | 6.3 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
23 In Stock 50 Factory | 1 : ¥47.62000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | - | - | 6.3 A | 600V | 8-26 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm, 5mm x 25mm | |||
10 In Stock 620 Factory | 1 : ¥50.98000 Box | Box | Active | Feed Through | - | 4 | 2 | 6.0mm | Screw | 32 A | 500V | 32 A | 300V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
0 In Stock | Obsolete | Box | Obsolete | Ground, Earth | - | 2 | 1 | 5.0mm | Screw | - | - | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | - |