Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock 4,450 Factory | 1 : ¥72.57000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.2mm | Screw | 36 A | 500V | 16 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
967 In Stock 3,500 Factory | 1 : ¥92.20000 Bulk | Bulk | Active | Feed Through (2), Isolated | - | 5 | 3; 1 Grounded | 6.2mm | Screw | 36 A | 500V | 16 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
100 In Stock | 1 : ¥28.41000 Bulk | Bulk | Active | Feed Through | - | 2 | 3 | 6.2mm | Screw | 41 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
60 In Stock 400 Factory | 1 : ¥117.73000 Bulk | Bulk | Active | Disconnect, Feed Through, Isolated | Switch, Removable | 5 | 3; 1 Grounded | 6.2mm | Screw | 36 A | 500V | 16 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
60 In Stock 1,450 Factory | 1 : ¥129.63000 Bulk | Bulk | Active | Disconnect, Feed Through, Isolated | Switch, Lever | 5 | 3; 1 Grounded | 6.2mm | Screw | 36 A | 500V | 16 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
51 In Stock | 1 : ¥92.20000 Bulk | Bulk | Active | Feed Through (2), Isolated | - | 5 | 3; 1 Grounded | 6.2mm | Screw | 36 A | 500V | 16 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - |