Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock 2,000 Factory | 1 : ¥60.83000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.1mm | Push In, Spring | - | - | - | - | 10-26 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
131 In Stock 700 Factory | 1 : ¥16.50000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Red | - | |||
163 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Gray | - | |||
99 In Stock | 1 : ¥17.82000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Blue | - | |||
75 In Stock 800 Factory | 1 : ¥23.40000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Black | - | |||
63 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | White | - | |||
15 In Stock 2,000 Factory | 1 : ¥17.82000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
0 In Stock 400 Factory Check Lead Time | 100 : ¥14.41480 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Orange | - | |||
0 In Stock Check Lead Time | 100 : ¥14.41480 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Yellow | - |