Din Rail, Channel

Results: 2
Color
BeigeBlue
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1820550000
1820550000
CONN TERM BLK FEED THRU 250 MCM
Weidmüller
3
In Stock
765
Factory
1 : ¥225.77000
Bulk
Bulk
Active
Feed Through
-
2
1
27.0mm
Screw
269 A
1000V
228 A
1000V
250MCM (kcmil)-4 AWG
6-150mm²
-
Beige
-
1820560000
1820560000
CONN TERM BLK FEED THRU 250 MCM
Weidmüller
5
In Stock
20
Factory
1 : ¥225.77000
Bulk
Bulk
Active
Feed Through
-
2
1
27.0mm
Screw
269 A
1000V
228 A
1000V
250MCM (kcmil)-4 AWG
6-150mm²
-
Blue
-
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.