Din Rail, Channel

Results: 10
Series
SAKWZ
Product Status
ActiveObsolete
Type
DisconnectFeed Through
Disconnect Type
-Switch, Slide
Terminal - Width
7.9mm8.0mm13.0mm
Termination Style
Push In, SpringScrew
Voltage - IEC
400V500V800V
Current - UL
25 A33 A45 A
Voltage - UL
300V600V
Wire Gauge or Range - AWG
8-20 AWG8-22 AWG8-26 AWG
Color
BeigeYellow
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1018600000
1018600000
CONN TERM BLK DISCONNECT 8-20AWG
Weidmüller
49
In Stock
50
Factory
1 : ¥111.57000
Bulk
Bulk
Active
Disconnect
Switch, Slide
2
1
7.9mm
Screw
41 A
500V
45 A
600V
8-20 AWG
0.5-10mm²
-
Beige
-
1018800000
1018800000
CONN TERM BLK DISCONNECT 8-20AWG
Weidmüller
50
In Stock
1 : ¥36.70000
Bulk
1 : ¥95.07000
Bulk
Bulk
Bulk
Active
Disconnect
Switch, Slide
2
1
7.9mm
Screw
41 A
500V
45 A
300V
8-20 AWG
0.5-10mm²
-
Beige
-
1771960000
1771960000
CONN TERM BLK FEED THRU 8-20 AWG
Weidmüller
40
In Stock
1 : ¥83.58000
Bulk
Bulk
Active
Feed Through
-
2
1
8.0mm
Push In, Spring
41 A
800V
33 A
300V
8-20 AWG
0.5-10mm²
-
Beige
-
1771810000
1771810000
CONN TERM BLK FEED THRU 8-20 AWG
Weidmüller
40
In Stock
1 : ¥91.62000
Bulk
Bulk
Active
Feed Through
-
2
1
8.0mm
Push In, Spring
41 A
800V
33 A
300V
8-20 AWG
0.5-10mm²
-
Beige
-
1771950000
1771950000
CONN TERM BLK DISCONNECT 8-20AWG
Weidmüller
40
In Stock
1 : ¥118.14000
Bulk
Bulk
Active
Disconnect
Switch, Slide
2
1
13.0mm
Push In, Spring
41 A
800V
33 A
300V
8-20 AWG
0.5-10mm²
-
Beige
-
1771800000
1771800000
CONN TERM BLK DISCONNECT 8-20AWG
Weidmüller
0
In Stock
60
Factory
Check Lead Time
1 : ¥90.23000
Bulk
Bulk
Active
Disconnect
Switch, Slide
2
1
8.0mm
Push In, Spring
41 A
800V
33 A
300V
8-20 AWG
0.5-10mm²
-
Beige
-
0195620000
0195620000
CONN TERM BLK FEED THRU 8-22 AWG
Weidmüller
0
In Stock
50 : ¥65.57180
Bulk
Bulk
Obsolete
Feed Through
-
2
1
8.0mm
Screw
41 A
400V
25 A
300V
8-22 AWG
0.5-10mm²
-
Yellow
-
0269320000
0269320000
CONN TERM BLK DISCONNECT 8-26AWG
Weidmüller
0
In Stock
50 : ¥77.72880
Bulk
Bulk
Obsolete
Disconnect
Switch, Slide
2
1
8.0mm
Screw
41 A
400V
25 A
300V
8-26 AWG
0.5-10mm²
-
Yellow
-
0269120000
0269120000
CONN TERM BLK DISCONNECT 8-26AWG
Weidmüller
0
In Stock
50 : ¥80.05060
Bulk
Bulk
Obsolete
Disconnect
Switch, Slide
2
1
8.0mm
Screw
41 A
400V
25 A
300V
8-26 AWG
0.5-10mm²
-
Yellow
-
0550420000
0550420000
CONN TERM BLK FEED THRU 8-26 AWG
Weidmüller
0
In Stock
50 : ¥97.07920
Bulk
Bulk
Obsolete
Feed Through
-
2
1
8.0mm
Screw
41 A
400V
25 A
300V
8-26 AWG
0.5-10mm²
-
Yellow
-
Showing
of 10

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.