Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,768 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
8,686 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
749 In Stock | 1 : ¥55.50000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 7.5mm | Push In, Spring | 57 A | 800V | 50 A | 600V | 8-14 AWG | 2.5-10mm² | - | Gray | - | |||
896 In Stock | 1 : ¥85.38000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 12.0mm | Push In, Spring | 90 A | 800V | 85 A | 600V | 6-14 AWG | 6-16mm² | - | Gray | - | |||
360 In Stock | 1 : ¥93.76000 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 7.5mm | Push In, Spring | - | - | - | - | 8-14 AWG | 2.5-10mm² | - | Green, Yellow | - | |||
112 In Stock | 1 : ¥57.30000 Box | Box | Active | Feed Through | - | 3 | 1 | 7.5mm | Push In, Spring | 57 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-10mm² | - | Gray | - | |||
518 In Stock | 1 : ¥59.77000 Box | Box | Active | Feed Through | - | 3 | 1 | 7.5mm | Push In, Spring | 57 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-10mm² | - | Blue | - |