Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 15 A | 600V | 16-20 AWG | 0.5-1.5mm² | - | Gray | - | |||
11,030 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
1,141 In Stock | 1 : ¥52.87000 Box | Box | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 8.2mm | Push In, Spring | 30 A | 400V | 30 A | 300V | 10-28 AWG | 0.08-6mm² | - | Black | Blade, C | |||
2,704 In Stock | 1 : ¥81.44000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
275 In Stock | 1 : ¥106.23000 Bulk | - | Bulk | Active | Disconnect | Fuse | 2 | 1 | 8.0mm | Push In, Spring | 10 A | 800V | - | - | 12-28 AWG | 0.08-4mm² | - | Gray | 5mm x 20mm | ||
272 In Stock | 1 : ¥115.10000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.2mm | Push In, Spring | 6.3 A | 250V | 6.3 A | 30V | 12-18 AWG | 0.75-4mm² | LED | Gray | 5mm x 20mm | |||
13 In Stock 200 Factory | 1 : ¥40.42000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Push In | 6.3 A | 500V | 6.3 A | 300V | 10-24 AWG | 0.2-6mm² | - | Black | 5mm x 20mm |