Din Rail, Channel

Results: 5
Series
TOPJOB®STOPJOB®S, 2002
Packaging
BoxBulk
Type
Feed ThroughGround, Earth
Number of Positions
234
Number of Levels
12
Current - IEC
28 A32 A
Voltage - IEC
500V800V-
Voltage - UL
300V600V-
Wire Gauge or Range - AWG
12-18 AWG12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²0.75-4mm²
Color
BlueGrayGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2002-1301
2002-1301
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
6,968
In Stock
1 : ¥28.16000
Bulk
Bulk
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Gray
-
2002-2201
2002-2201
DOUBLE-DECK TERMINAL BLOCK; THRO
WAGO Corporation
1,474
In Stock
1 : ¥55.25000
Bulk
Bulk
Active
Feed Through
-
4
2
5.2mm
Push In, Spring
28 A
500V
20 A
300V
12-18 AWG
0.75-4mm²
-
Gray
-
2002-1207
2002-1207
2-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
1,190
In Stock
1 : ¥67.24000
Bulk
Bulk
Active
Ground, Earth
-
2
1
5.2mm
Push In, Spring
-
-
-
-
12-18 AWG
0.75-4mm²
-
Green, Yellow
-
2002-2208
2002-2208
DOUBLE-DECK TERMINAL BLOCK; 4-CO
WAGO Corporation
466
In Stock
1 : ¥68.96000
Bulk
Bulk
Active
Feed Through
-
4
2
5.2mm
Push In, Spring
28 A
500V
20 A
300V
12-18 AWG
0.75-4mm²
-
Gray
-
2002-2204
2002-2204
DOUBLE-DECK TERMINAL BLOCK; THRO
WAGO Corporation
210
In Stock
1 : ¥57.71000
Box
Box
Active
Feed Through
-
4
2
5.2mm
Push In, Spring
28 A
500V
20 A
300V
12-22 AWG
0.25-4mm²
-
Blue
-
Showing
of 5

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.