Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | Feed Through | - | 5 | 1 | 10.3mm | Push In Spring; Screw | 55 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-16mm² | - | Gray | - | |||
42 In Stock | 1 : ¥70.36000 Bulk | Bulk | Active | Feed Through | - | 5 | 1 | 10.3mm | Push In Spring; Screw | 55 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-16mm² | - | Blue | - |