Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499 In Stock 900 Factory | 1 : ¥18.62000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Blue | - | |||
263 In Stock 21,250 Factory | 1 : ¥21.84000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Black | - |