Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,790 In Stock 188,150 Factory | 1 : ¥17.90000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 800V | 30 A | 600V | 10-30 AWG | 0.2-6mm² | - | Gray | - | |||
3,517 In Stock 4,100 Factory | 1 : ¥33.99000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.2-10mm² | - | Gray | - | |||
2,209 In Stock 2,250 Factory | 1 : ¥45.07000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 800V | 65 A | 600V | 6-24 AWG | 0.5-16mm² | - | Gray | - |