Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,157 In Stock 24,600 Factory | 1 : ¥7.72000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | White | - | |||
11,307 In Stock 19,750 Factory | 1 : ¥9.83000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
4,603 In Stock 16,850 Factory | 1 : ¥10.92000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
2,489 In Stock 15,150 Factory | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - |