2051500000 | |
---|---|
DigiKey Part Number | 281-3291-ND |
Manufacturer | |
Manufacturer Product Number | 2051500000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥20.26100 | ¥202.61 |
25 | ¥18.97720 | ¥474.43 |
50 | ¥16.86720 | ¥843.36 |
100 | ¥16.50110 | ¥1,650.11 |
250 | ¥15.21748 | ¥3,804.37 |
500 | ¥13.75076 | ¥6,875.38 |
1,000 | ¥12.19235 | ¥12,192.35 |
5,000 | ¥11.45900 | ¥57,295.00 |