Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
816 In Stock 2,000 Factory | 1 : ¥59.03000 Bulk | Bulk | Active | Disconnect | Component, Removable Plug | 2 | 1 | 5.1mm | Screw | 24 A | 500V | 20 A | 300V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
131 In Stock 2,000 Factory | 1 : ¥109.44000 Box | Box | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | - | - | 8-20 AWG | 0.5-10mm² | LED | Beige | 1" x 1/4" | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : ¥14.20000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - |