Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,091 In Stock 367,600 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
5,298 In Stock 25,100 Factory | 1 : ¥7.72000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | White | - | |||
12,434 In Stock 20,400 Factory | 1 : ¥9.83000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
4,823 In Stock 18,750 Factory | 1 : ¥10.92000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
137,537 In Stock 100,850 Factory | 1 : ¥13.60000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
300 In Stock | 1 : ¥93.10000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Push In | 6.3 A | 24V | 6.3 A | 300V | 10-24 AWG | 0.2-6mm² | LED | Black | 5mm x 20mm | |||
36 In Stock | 1 : ¥134.99000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Push In | 6.3 A | 250V | 6.3 A | 300V | 10-24 AWG | 0.2-6mm² | LED | Black | 5mm x 20mm |