Din Rail, Channel

Results: 2
Voltage - IEC
800V-
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3214424
3214424
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
3,385
In Stock
5,900
Factory
1 : ¥18.47000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
-
-
20 A
600V
12-26 AWG
0.14-4mm²
-
Black
-
3209580
3209580
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
1,983
In Stock
6,950
Factory
1 : ¥16.62000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Red
-
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.