Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,749 In Stock 2,000 Factory | 1 : ¥14.78000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
1,443 In Stock 2,000 Factory | 1 : ¥61.74000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.1mm | Screw | - | - | - | - | 10-22 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
483 In Stock 2,000 Factory | 1 : ¥14.78000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Blue | - | |||
426 In Stock 2,000 Factory | 1 : ¥17.16000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Gray | - | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : ¥14.20000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - |