Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
670 In Stock 11,550 Factory | 1 : ¥15.27000 Box | Box | Active | Feed Through | - | 2 | 1 | 4.2mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.08-1.5mm² | - | Gray | - | |||
193 In Stock 1,200 Factory | 1 : ¥17.98000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Red | - | |||
254 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 4.2mm | Push In, Spring | - | - | - | - | 14-26 AWG | 0.08-1.5mm² | - | Green, Yellow | - | |||
82 In Stock | 1 : ¥12.12000 Bulk | Bulk | Last Time Buy | Feed Through | - | 2 | 1 | 4.2mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.08-1.5mm² | - | White | - | |||
50 In Stock | 1 : ¥12.12000 Bulk | Bulk | Last Time Buy | Feed Through | - | 2 | 1 | 4.2mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.08-1.5mm² | - | Black | - |