Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,435 In Stock 29,800 Factory | 1 : ¥15.74000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
3,668 In Stock | 1 : ¥57.55000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-24 AWG | 0.2-6mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 1 : ¥59.93000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-24 AWG | 0.2-4mm² | - | Green, Yellow | - |