Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,574 In Stock 2,000 Factory | 1 : ¥36.78000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
31 In Stock 1,850 Factory | 1 : ¥75.12000 Box | Box | Active | Feed Through | - | 6 | 3; 1 Grounded | 5.1mm | Push In | 24 A | 800V | 5 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : ¥55.17000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.1mm | Push In | 22 A | 800V | 5 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
0 In Stock 50 Factory Check Lead Time | 1 : ¥77.50000 Box | Box | Active | Feed Through | - | 6 | 3; 1 Grounded | 5.1mm | Push In | 24 A | 800V | 5 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - |