Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,708 In Stock 2,000 Factory | 1 : ¥22.49000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
105 In Stock 2,000 Factory | 1 : ¥69.45000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 5.1mm | Push In, Spring | 20 A | 500V | 15 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Beige | - | |||
64 In Stock 2,000 Factory | 1 : ¥69.37000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Push In, Spring | 6.3 A | 500V | 10 A | 300V | 12-26 AWG | 0.5-4mm² | - | Beige | 5mm x 20mm | |||
32 In Stock 2,000 Factory | 1 : ¥70.69000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 8.1mm | Push In, Spring | - | - | - | - | 8-22 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
99 In Stock | 1 : ¥17.82000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Blue | - | |||
75 In Stock 800 Factory | 1 : ¥23.40000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Black | - | |||
63 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | White | - | |||
56 In Stock 2,000 Factory | 1 : ¥25.29000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.1mm | Push In, Spring | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Blue | - | |||
15 In Stock 2,000 Factory | 1 : ¥17.82000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In, Spring | 32 A | 800V | 33 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
24 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.1mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Orange | - |