Din Rail, Channel

Results: 6
Type
Feed ThroughGround, Earth
Terminal - Width
3.5mm5.1mm6.1mm
Current - IEC
17.5 A24 A32 A
Voltage - IEC
500V800V
Current - UL
5 A20 A30 A
Wire Gauge or Range - AWG
10-28 AWG12-28 AWG14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²0.5-2.5mm²0.5-4mm²
Color
BeigeBlackBlueGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2051500000
2051500000
FEED-THROUGH TERMINAL, PUSH IN,
Weidmüller
118
In Stock
2,000
Factory
1 : ¥26.60000
Box
Box
Active
Feed Through
-
4
1
6.1mm
Push In
32 A
800V
30 A
600V
10-28 AWG
0.5-4mm²
-
Beige
-
1521540000
1521540000
PE TERMINAL, PUSH IN, 2.5 MM, G
Weidmüller
49
In Stock
2,000
Factory
1 : ¥67.48000
Box
Box
Active
Ground, Earth
-
4
1
5.1mm
Push In
-
800V
-
600V
12-28 AWG
0.5-2.5mm²
-
Green, Yellow
-
1521700000
1521700000
FEED-THROUGH TERMINAL, PUSH IN,
Weidmüller
63
In Stock
2,000
Factory
1 : ¥24.96000
Box
Box
Active
Feed Through
-
4
1
5.1mm
Push In
24 A
800V
20 A
600V
12-28 AWG
0.5-2.5mm²
-
Blue
-
1552690000
1552690000
FEED-THROUGH TERMINAL BLOCK, PUS
Weidmüller
0
In Stock
1,300
Factory
Check Lead Time
1 : ¥20.77000
Box
Box
Active
Feed Through
-
4
1
3.5mm
Push In
17.5 A
500V
5 A
600V
14-26 AWG
0.5-1.5mm²
-
Beige
-
1521820000
1521820000
FEED-THROUGH TERMINAL BLOCK, PUS
Weidmüller
0
In Stock
Check Lead Time
1 : ¥26.19000
Box
Box
Active
Feed Through
-
4
1
5.1mm
Push In
24 A
800V
20 A
600V
12-28 AWG
0.5-2.5mm²
-
Black
-
1552700000
1552700000
FEED-THROUGH TERMINAL BLOCK, PUS
Weidmüller
0
In Stock
100
Factory
Check Lead Time
100 : ¥12.77940
Box
Box
Active
Feed Through
-
4
1
3.5mm
Push In
17.5 A
500V
5 A
600V
14-26 AWG
0.5-1.5mm²
-
Blue
-
Showing
of 6

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.