Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock 2,000 Factory | 1 : ¥14.61000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Blue | - | |||
47 In Stock 2,000 Factory | 1 : ¥20.69000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
0 In Stock Check Lead Time | 1 : ¥20.77000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In | 17.5 A | 500V | 5 A | 600V | 14-26 AWG | 0.5-1.5mm² | - | Beige | - |